- RS stock no.:
- 141-8303
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 141-8303
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Approvals
CE Certified
Standards
EN 149 FFP2 (NR), AS/NZS 1716 (P2)
RS PRO FFP2 Cup Shaped Disposable Respirators
From the trusted RS PRO brand, the FFP2 disposable cup-shaped respirator is comfortable to wear and provides excellent protection. The respirator protects you from fine toxic dust, water-based mist and fumes and includes an exhalation valve. The P200 mask can be used in concentration of contaminants up to 10 times WEL.
Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks.
Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks.
Features and Benefits
Polypropylene
Soft foam nose seal
Adjustable nose-bridge
Foam nose-bridge
Twin elasticated head fitting band
Comfortable
One size fits all
Disposable Ultrasound welded elastic straps
High-performance exhalation valve - reduces heat
Large inner space helps easy breathing
Disposable face mask
Soft foam nose seal
Adjustable nose-bridge
Foam nose-bridge
Twin elasticated head fitting band
Comfortable
One size fits all
Disposable Ultrasound welded elastic straps
High-performance exhalation valve - reduces heat
Large inner space helps easy breathing
Disposable face mask
Applications
RS PRO non-woven disposable face masks are versatile and can be used in a wide range of industrial and commercial applications. Disposable face masks are essential pieces of personal protective equipment (PPE). They are particularly useful in environments where the wearer requires light face protection and some of the more common applications are:
Food manufacturing and preparation
Semiconductor, TFT-LCD electronic manufacturing
Pharmaceuticals and laboratories
Hospitals and dentists
Cleanrooms
Janitors and cleaners
Garages and body repair workshops
Food manufacturing and preparation
Semiconductor, TFT-LCD electronic manufacturing
Pharmaceuticals and laboratories
Hospitals and dentists
Cleanrooms
Janitors and cleaners
Garages and body repair workshops
How to fit the face mask
With clean hands, simply hold the Disposable mask to the face and hook the elasticated straps around the ears. Press the material around the nose area to mould and shape to the face. This guarantees a snug and comfortable fit. The RS PRO face masks are intended for single use applications only and are disposable after ear use.
How to dispose of the mask
Disposal of used masks is also very important. A face mask should be disposed of carefully once the mask becomes soiled or damaged.
Remove the mask from the face gently
Place the mask in a plastic zipper bag and secure tightly.
Place the plastic bag in a suitable bin or waste disposal area
Wash your hands straight away.
Only put on a new face mask with clean hands
Remove the mask from the face gently
Place the mask in a plastic zipper bag and secure tightly.
Place the plastic bag in a suitable bin or waste disposal area
Wash your hands straight away.
Only put on a new face mask with clean hands
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
What is the difference between FFP1, FFP2 and FFP3 protection?
As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Specification
Attribute | Value |
---|---|
Protection Rating | FFP2 |
Valved | Yes |
Moulded/Fold Flat | Moulded |
Adjustable Nose Clips | Yes |
Category | Aerosols, Liquid, Toxic |
Colour | Blue/White |