- RS stock no.:
- 799-7995
- Mfr. Part No.:
- MAX6950CEE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS stock no.:
- 799-7995
- Mfr. Part No.:
- MAX6950CEE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
LED Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LED Drivers, Maxim Integrated
Specification
Attribute | Value |
---|---|
Package Type | QSOP |
Display Type | LED |
Number of Pins | 16 |
Supply Voltage | 6.5 → 28 V |
Number of Segments | 7 |
Maximum Supply Current | 15mA |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Surface Mount |
Width | 3.99mm |
Height | 1.55mm |
Length | 4.98mm |
- RS stock no.:
- 799-7995
- Mfr. Part No.:
- MAX6950CEE+
- Manufacturer:
- Maxim Integrated