- RS stock no.:
- 761-8793
- Mfr. Part No.:
- LT3599IFE#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 761-8793
- Mfr. Part No.:
- LT3599IFE#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Linear Technology
Specification
Attribute | Value |
---|---|
Package Type | TSSOP |
Display Type | LED |
Number of Pins | 28 |
Supply Voltage | 6 → 28 V |
Number of Segments | 40 |
Maximum Supply Current | 4.8mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Width | 4.5mm |
Height | 1.05mm |
Length | 9.8mm |
- RS stock no.:
- 761-8793
- Mfr. Part No.:
- LT3599IFE#PBF
- Manufacturer:
- Analog Devices