- RS stock no.:
- 510-908
- Mfr. Part No.:
- PCA9633DP2,118
- Manufacturer:
- NXP
Discontinued product
- RS stock no.:
- 510-908
- Mfr. Part No.:
- PCA9633DP2,118
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, NXP
Note
NXP is a trademark of NXP B.V.
Specification
Attribute | Value |
---|---|
Package Type | TSSOP |
Display Type | LED |
Number of Pins | 10 |
Supply Voltage | 2.5 V, 3.3 V, 5 V |
Number of Segments | 4 |
Maximum Supply Current | 10mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 3.1mm |
Height | 0.95mm |
Length | 3.1mm |