- RS stock no.:
- 124-5442
- Mfr. Part No.:
- 250
- Manufacturer:
- ADAFRUIT INDUSTRIES
Discontinued product
- RS stock no.:
- 124-5442
- Mfr. Part No.:
- 250
- Manufacturer:
- ADAFRUIT INDUSTRIES
Technical data sheets
Legislation and Compliance
Product Details
Adafruit Positive LCD Graphic Display with RGB backlight
This positive LCD graphical display is a great low-cost option to add a screen to your project. Text and graphics are shown in dark grey against the background and visible in daylight. The full RGB LED backlight is controlled using PWM giving you the choice of any colour for your background.
The display has four mounting holes and a blank 11 pin, 2mm-pitch labelled breakout on the side.
Included with the display is a 4050 level shifter chip so you can safely use this display with a 5 V microcontroller.
The display has four mounting holes and a blank 11 pin, 2mm-pitch labelled breakout on the side.
Included with the display is a 4050 level shifter chip so you can safely use this display with a 5 V microcontroller.
- 128 x 64 pixel display
- Visible in daylight without backlight
- Serial interface uses only 4 or 5 digital pins
- Visible in daylight without backlight
- Serial interface uses only 4 or 5 digital pins
Note
The LCD displays do not have wires soldered in when shipped.
Specification
Attribute | Value |
---|---|
Display Technology | Monochrome LCD Display |
Kit Classification | Add On Board |
Kit Name | 128x64 Pixel |
- RS stock no.:
- 124-5442
- Mfr. Part No.:
- 250
- Manufacturer:
- ADAFRUIT INDUSTRIES