- RS stock no.:
- 682-1077
- Mfr. Part No.:
- A6T7102
- Manufacturer:
- Omron
Discontinued product
- RS stock no.:
- 682-1077
- Mfr. Part No.:
- A6T7102
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slide Switch, Raised and Flush Actuator
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specification
Attribute | Value |
---|---|
Number of Positions | 7 |
Mounting Type | Through Hole |
Contact Configuration | 7P |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |
- RS stock no.:
- 682-1077
- Mfr. Part No.:
- A6T7102
- Manufacturer:
- Omron