- RS stock no.:
- 829-6625
- Mfr. Part No.:
- SAK 4 KRG
- Manufacturer:
- Weidmüller
Discontinued product
- RS stock no.:
- 829-6625
- Mfr. Part No.:
- SAK 4 KRG
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
SAK Series Modular Feed Through Terminals
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
Steel clamping yoke for mechanical function
Copper current bar for electrical function
No maintenance, vibration-proof screw connection
Low voltage drop and gas-tight contact point
Clamping point suitable for a wide range of cross-sections
Three different locking feet available: for TS32, TS35 or a combination of the two
Different isolation materials: PA6.6, KrG, KrS
Large selection of special terminals with various connection systems
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specification
Attribute | Value |
---|---|
Colour | Yellow |
Number of Levels | Single |
Series | SAK |
Termination Method | Screw |
Current Rating | 32A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
- RS stock no.:
- 829-6625
- Mfr. Part No.:
- SAK 4 KRG
- Manufacturer:
- Weidmüller