- RS stock no.:
- 203-3280
- Mfr. Part No.:
- 8WA1011-1NF01
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 203-3280
- Mfr. Part No.:
- 8WA1011-1NF01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens N isolating terminal made up of thermoplastic material with screw-type terminal. Blue in colour.
Screwable mounting type
12g net weight
2.5mm² cross-section
12g net weight
2.5mm² cross-section
Specification
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 14AWG |
Series | 8WA |
Termination Method | Screw |
Current Rating | 24A |