- RS stock no.:
- 139-117
- Mfr. Part No.:
- 1SNA007026R1000
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 139-117
- Mfr. Part No.:
- 1SNA007026R1000
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
M4/6.CAI/U-500 converter
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specification
Attribute | Value |
---|---|
Termination Method | Screw |
Cable CSA | 2.5 mm² |
Fused | No |
Current Rating | 26A |
Pitch | 6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +130°C |