ABB ZLS Series Socket End Base for Use with Smissline Modular Power Distribution Bus System Assembly
- RS stock no.:
- 829-5798
- Mfr. Part No.:
- ZLS730
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 829-5798
- Mfr. Part No.:
- ZLS730
- Manufacturer:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SMISSLINE accessories for plug base rail systems
Supply terminals
Pluggable in any position
Supply to rail centre → 160 A, or → 100A at rail end
Large 50 mm² connecting terminals for longitudinal or transverse feed
Supply option for auxiliary power rails via 10 mm² terminals
Supply to rail centre → 160 A, or → 100A at rail end
Large 50 mm² connecting terminals for longitudinal or transverse feed
Supply option for auxiliary power rails via 10 mm² terminals
Busbar cover
As touch-protection covers on reserve slots
Panels for 4 slots
Breakable per slot
With opening for test probe
Panels for 4 slots
Breakable per slot
With opening for test probe
Busbar separator
For separating current circuits in the same plug base system
Dark grey as a visual separation point indicator
Dark grey as a visual separation point indicator
Specification
Attribute | Value |
---|---|
Accessory Type | Socket End Base |
Series | ZLS |
For Use With | Smissline Modular Power Distribution Bus System Assembly |