- RS stock no.:
- 829-5540
- Mfr. Part No.:
- 011483600
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 829-5540
- Mfr. Part No.:
- 011483600
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
End Stops
Features:
For use with SNK terminal blocks
End Sections suitable for terminals up to 16mm²
Polyamide insulating material
UL94 V-0 flammability rating
End Sections suitable for terminals up to 16mm²
Polyamide insulating material
UL94 V-0 flammability rating
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specification
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | SNA |
For Use With | Double-Deck Terminal Block |