- RS stock no.:
- 828-9658
- Mfr. Part No.:
- XUS001736
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 828-9658
- Mfr. Part No.:
- XUS001736
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro Top Hat DIN Rail TS 35
From the trusted RS PRO brand, a selection of robust TS-35 standard DIN rails used for mounting various electrical and industrial equipment. The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
What is DIN Rail?
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use RS PRO Top Hat DIN Rail?
Using RS PRO DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Features and Benefits
Industry standard symmetrical rail – 35 mm x 7.5 mm (Width x Depth)
Zinc-plated and clear passivated steel material
Slotted and un-slotted variations
0.5 m, 1m, and 2m lengths
Conforms to EN5022 and DIN 46277-3 standards
Zinc-plated and clear passivated steel material
Slotted and un-slotted variations
0.5 m, 1m, and 2m lengths
Conforms to EN5022 and DIN 46277-3 standards
Applications
TS-35 standard Top Hat DIN rail is used in a wide variety of industrial applications. It is the most popular size of rail and can be found in almost every rack, panel, and enclosure across many industries and environments. Standard Top Hat rail is ideal where smaller type of components are needed. Some of the most common are
DIN rail terminal blocks
Power supplies
Plug in relays
Timer modules
Panel meters
I/O devices
Robotics
Automation and control devices
Power supplies
Plug in relays
Timer modules
Panel meters
I/O devices
Robotics
Automation and control devices
Note
Hole Size is 6 mm
Standards
DIN 46277
CENELEC EN 50.022
CENELEC EN 50.022
Specification
Attribute | Value |
---|---|
Accessory Type | Mounting Rail |
Series | XUS |
For Use With | Terminal Block |