Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A
- RS stock no.:
- 146-806
- Mfr. Part No.:
- ABL8REM24050
- Manufacturer:
- Schneider Electric
- RS stock no.:
- 146-806
- Mfr. Part No.:
- ABL8REM24050
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series
The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.
Features & benefits
• Advanced LED diagnostics for status.
- 1 x LED green for output voltage.
- 1 x LED orange for input voltage.
(see datasheet for model-specific details)
• DIN-Rail mounting support. Screw terminal connection support. Easily mounted/snapped onto existing metal rails.
Protection Ratings & Safety Features
• Modules are fitted with automatic electronic reset protection against short circuits & over-voltage.
• IP20 rated conforming to EN/IEC 60529.
• Class 1 protection against electric shock (conforming to VDE 0106-1)
• RoHS EUR compliant.
• IP20 rated conforming to EN/IEC 60529.
• Class 1 protection against electric shock (conforming to VDE 0106-1)
• RoHS EUR compliant.
Applications
Perfect as a central unit for power distribution, the DIN Rail Power Supply can be used in several different scenarios, including:
• Industrial control units/instrumentation.
• Automation applications.
• Commercial buildings for lighting etc.
• Industrial control units/instrumentation.
• Automation applications.
• Commercial buildings for lighting etc.
Schneider Electric DIN Rail Panel Mount Power Supply - ABL8REM24050
Forms part of the Phaseo range of Schneider's products
Has a regulated switch mode
Features an input voltage of 100...240 V AC phase to phase, terminal(s): L1-L2 100...240 V AC single-phase, terminal(s): N-L1 110...220 V DC
This power supply has an output voltage of 24 V DC
120W rated power
Has a power supply current of 5A
Has protection against overload, protection technology: 1.1 x In, against overvoltage, protection technology: tripping if U > 1.5 x Un, against short-circuits, protection technology: automatic reset and against under voltage, protection technology: tripping if U < 0.8 x Un
Has a regulated switch mode
Features an input voltage of 100...240 V AC phase to phase, terminal(s): L1-L2 100...240 V AC single-phase, terminal(s): N-L1 110...220 V DC
This power supply has an output voltage of 24 V DC
120W rated power
Has a power supply current of 5A
Has protection against overload, protection technology: 1.1 x In, against overvoltage, protection technology: tripping if U > 1.5 x Un, against short-circuits, protection technology: automatic reset and against under voltage, protection technology: tripping if U < 0.8 x Un
Specification
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 120W |
Electrical Phase | 1, 2 |
Number of Outputs | 1 |
Height | 120mm |
Width | 54mm |
Depth | 120mm |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 200mV |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |
Load Regulation | ±3% |
- RS stock no.:
- 146-806
- Mfr. Part No.:
- ABL8REM24050
- Manufacturer:
- Schneider Electric