- RS stock no.:
- 423-365
- Mfr. Part No.:
- A 6291 WHI
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 423-365
- Mfr. Part No.:
- A 6291 WHI
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rotary Dimmer Switches
2 way On-Off switching with soft catch
Rated voltage 230V ±10%
IEC 60669-2-1 / BS EN 60669-2-1
35mm deep back box required
Suitable for use with Incandescent, Halogen and LV-Halogen lamps
Rated voltage 230V ±10%
IEC 60669-2-1 / BS EN 60669-2-1
35mm deep back box required
Suitable for use with Incandescent, Halogen and LV-Halogen lamps
Busch Jaeger White Plastic Moulded
A range of contemporary white plastic moulded wiring accessories. Designed to the highest safety standards and constructed from the most durable, scratch resistant materials.
Flexible and innovative design
Wide rocker for ease of operation
Modular system for ease os installation
No visable screws
Matching requirements for Part M
Scratch resistant surfaces
Wide rocker for ease of operation
Modular system for ease os installation
No visable screws
Matching requirements for Part M
Scratch resistant surfaces
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Maximum Supported Wattage | 420W |
Number of Ways | 2 |
Voltage Rating | 230V |