AD5200BRMZ10-REEL7, Digital Potentiometer 10kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 10 Pin, SOIC
- RS stock no.:
- 759-0692
- Mfr. Part No.:
- AD5200BRMZ10-REEL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 759-0692
- Mfr. Part No.:
- AD5200BRMZ10-REEL7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 10KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specification
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 10 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Typical Dual Supply Voltage | ±2.7V |
Dimensions | 3.15 x 3.15 x 0.97mm |
Height | 0.97mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.15mm |
Length | 3.15mm |
- RS stock no.:
- 759-0692
- Mfr. Part No.:
- AD5200BRMZ10-REEL7
- Manufacturer:
- Analog Devices