AD8403ARZ50, Digital Potentiometer 50kΩ 256-Position Linear 4-Channel Serial-3 Wire, Serial-SPI 24 Pin, SOIC W
- RS stock no.:
- 709-7143
- Mfr. Part No.:
- AD8403ARZ50
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 709-7143
- Mfr. Part No.:
- AD8403ARZ50
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Quad), Analog Devices
Digital Potentiometer - Analog Devices
Specification
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 50kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 24 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 15.6 x 7.6 x 2.35mm |
Height | 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 15.6mm |
Width | 7.6mm |
- RS stock no.:
- 709-7143
- Mfr. Part No.:
- AD8403ARZ50
- Manufacturer:
- Analog Devices