- RS stock no.:
- 158-1980
- Mfr. Part No.:
- AD5228BUJZ100-R2
- Manufacturer:
- Analog Devices
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (On a Reel of 250)
R 23,36
(exc. VAT)
R 26,86
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | R 23,36 | R 5 840,00 |
*price indicative |
- RS stock no.:
- 158-1980
- Mfr. Part No.:
- AD5228BUJZ100-R2
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Digital Potentiometer (Single, 100KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specification
Attribute | Value |
---|---|
Control Interface | Push Button |
Resistance Value | 100kΩ |
Number of Positions | 32 |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 2.9 x 1.6 x 0.87mm |
Height | 0.87mm |
Length | 2.9mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
- RS stock no.:
- 158-1980
- Mfr. Part No.:
- AD5228BUJZ100-R2
- Manufacturer:
- Analog Devices