- RS stock no.:
- 403-670
- Mfr. Part No.:
- MCP41050-E/SN
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 403-670
- Mfr. Part No.:
- MCP41050-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specification
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 50kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 4.9 x 3.9 x 1.25mm |
Height | 1.25mm |
Width | 3.9mm |
Length | 4.9mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |