- RS stock no.:
- 403-660
- Mfr. Part No.:
- MCP41050-E/P
- Manufacturer:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 403-660
- Mfr. Part No.:
- MCP41050-E/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Specification
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 50kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Length | 9.27mm |
Maximum Operating Temperature | +125 °C |
Width | 6.35mm |