- RS stock no.:
- 175-7392
- Mfr. Part No.:
- ISO7760DW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 175-7392
- Mfr. Part No.:
- ISO7760DW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- TW
Specification
Attribute | Value |
---|---|
Isolation Voltage | 5 kVrms |
Rise Time | 3.9ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Length | 10.5mm |
Depth | 2.4mm |
Width | 7.6mm |
- RS stock no.:
- 175-7392
- Mfr. Part No.:
- ISO7760DW
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- TW