- RS stock no.:
- 921-3738
- Mfr. Part No.:
- MUR-6302
- Manufacturer:
- AMETEK LAMB
Discontinued product
- RS stock no.:
- 921-3738
- Mfr. Part No.:
- MUR-6302
- Manufacturer:
- AMETEK LAMB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ametek Lamb Series Wound
A range of Ametek Lamb series-wound Prestolite motors. With efficiency and durability a strong point, these motors are perfect for your application. With 12 V and 24 V both available, various models provide apt specifications for your convenience. All models are highly reliable and excellent quality.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed |
Power Rating | 3.36 kW |
Output Speed | 4100 rpm |
Shaft Diameter | 19.02mm |
Maximum Output Torque | 16.3 Nm |
Dimensions | 114.3 (Dia.) x 227.5 mm |
Current Rating | 400 A |
Width | 114.3 (Dia.)mm |
Depth | 227.5mm |
Core Construction | Series Wound |
Series | MUR |
- RS stock no.:
- 921-3738
- Mfr. Part No.:
- MUR-6302
- Manufacturer:
- AMETEK LAMB