- RS stock no.:
- 187-2150
- Mfr. Part No.:
- VG.VDC4915DK4.EC75.1.4
- Manufacturer:
- ebm-papst
On back order for despatch 2025/02/27
Not Available for premium delivery
Added
Price (Excl VAT) 1 Kit
R 19 562,23
(exc. VAT)
R 22 496,56
(inc. VAT)
Kit(s) | Per Kit |
1 + | R 19 562,23 |
- RS stock no.:
- 187-2150
- Mfr. Part No.:
- VG.VDC4915DK4.EC75.1.4
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
K4 Drive System Development Bolt on Motor and Gearbox: VDC4915DK4.EC75.1.4
This VDC Motor/Gearbox is designed to be used as a bolt on item in conjunction with the ebm-papst K4 Development Kit.
The Motor comes pre-wired to enable plug and play installation with the DriveStudio Software and K4 Motor controller and gives the user further performance options.
The VDC series of electronically commutated external rotor motors impress with their durability and excellent control properties. This kit provides an efficient, compact quiet and fully customisable drive solution for automated product development.
The Motor comes pre-wired to enable plug and play installation with the DriveStudio Software and K4 Motor controller and gives the user further performance options.
The VDC series of electronically commutated external rotor motors impress with their durability and excellent control properties. This kit provides an efficient, compact quiet and fully customisable drive solution for automated product development.
There are 6 alternative kits available and an
additional 9 "bolt on" drive motor/gearboxes each offering a different drive solution. The range covers a nominal power output from 100 – 356 Watts and torque from 24Ncm – 85Ncm with a variety planetary and 90 Degree crown gearboxes.
additional 9 "bolt on" drive motor/gearboxes each offering a different drive solution. The range covers a nominal power output from 100 – 356 Watts and torque from 24Ncm – 85Ncm with a variety planetary and 90 Degree crown gearboxes.
What is included?
1 x "Bolt on" Drive Motor & Gearbox
Safety
This Motor/Gearbox should only be used with the with the ebm-papst K4 Development Kit. The K4 motor controller is designed to meet the requirements of ES1 (SELV) according to EN62368-1:2014. It is for use only as part of the development kit and not suitable to be incorporated into finished product. Only ebm-papst K4 development motors should be used with this controller.
Specification
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 110 W |
Output Speed | 1000 rpm |
Shaft Diameter | 15mm |
Maximum Output Torque | 1.1 Nm |
Gear Ratio | 4:1 |
Dimensions | 143 x 45 x 81 mm |
Current Rating | 3.2 A |
Length | 143mm |
Width | 45mm |
Depth | 81mm |
- RS stock no.:
- 187-2150
- Mfr. Part No.:
- VG.VDC4915DK4.EC75.1.4
- Manufacturer:
- ebm-papst