- RS stock no.:
- 920-0127
- Mfr. Part No.:
- LTC3525ESC6-3.3#TRMPBF
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (Excl VAT) Each (On a Reel of 500)
R 73,228
(exc. VAT)
R 84,212
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | R 73,228 | R 36 614,00 |
*price indicative |
- RS stock no.:
- 920-0127
- Mfr. Part No.:
- LTC3525ESC6-3.3#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specification
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 1 V |
Maximum Input Voltage | 1.6 V |
Maximum Output Current | 400mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Length | 2.2mm |
Dimensions | 2.2 x 1.35 x 0.9mm |
Height | 0.9mm |
- RS stock no.:
- 920-0127
- Mfr. Part No.:
- LTC3525ESC6-3.3#TRMPBF
- Manufacturer:
- Analog Devices