- RS stock no.:
- 783-3523
- Mfr. Part No.:
- MAX1556ETB+T
- Manufacturer:
- Maxim Integrated
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (On a Tape of 2)
R 75,71
(exc. VAT)
R 87,07
(inc. VAT)
Units | Per unit | Per Tape* |
2 - 48 | R 75,71 | R 151,42 |
50 - 98 | R 73,815 | R 147,63 |
100 - 498 | R 71,60 | R 143,20 |
500 + | R 68,735 | R 137,47 |
*price indicative |
- RS stock no.:
- 783-3523
- Mfr. Part No.:
- MAX1556ETB+T
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 0.75 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 1.2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.1 MHz |
Package Type | TDFN |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.75mm |
Efficiency | 97% |
Width | 3.1mm |
Height | 0.75mm |
Length | 3.1mm |
Line Regulation | -0.37 % |