- RS stock no.:
- 761-5876
- Mfr. Part No.:
- LM3671MF-3.3/NOPB
- Manufacturer:
- Texas Instruments
20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 28,642
(exc. VAT)
R 32,938
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | R 28,642 | R 143,21 |
25 - 95 | R 27,926 | R 139,63 |
100 - 495 | R 27,088 | R 135,44 |
500 - 995 | R 26,004 | R 130,02 |
1000 + | R 24,964 | R 124,82 |
*price indicative |
- RS stock no.:
- 761-5876
- Mfr. Part No.:
- LM3671MF-3.3/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 1.1 V |
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.6 MHz |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.92 x 1.6 x 1.02mm |
Width | 1.6mm |
Height | 1.02mm |
Line Regulation | 0.031 %/V |
Load Regulation | 0.0013 %/mV |
Length | 2.92mm |
- RS stock no.:
- 761-5876
- Mfr. Part No.:
- LM3671MF-3.3/NOPB
- Manufacturer:
- Texas Instruments