Siemens SITOP Isolated DC-DC Converter, 12V dc/ 2.5A Output, 18.5 → 30.2 V dc Input, 30W, DIN Rail Mount, +60°C
- RS stock no.:
- 751-6723
- Mfr. Part No.:
- 6EP1621-2BA00
- Manufacturer:
- Siemens
Discontinued product
- RS stock no.:
- 751-6723
- Mfr. Part No.:
- 6EP1621-2BA00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
SITOP Power DC-DC Converter
The SITOP Power DC-DC converter from Siemens is used for connecting to networks over permanent wiring. Short circuit-proof and open circuit-proof, this DC-DC converter is the optimum power supply for automation solutions in the lower performance range. Its wide-range input and its compact and slim design make this DC-DC Converter suitable for solutions where space is limited.
Features and Benefits
• Wide range input for AC and DC voltages
• Easy installation onto 35mm DIN rail
• EMI to EN50081-1
• Short circuit protection
• LED output indicator
• Easy installation onto 35mm DIN rail
• EMI to EN50081-1
• Short circuit protection
• LED output indicator
Product Application Information
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Why do I need a DC-DC Converter?
A DC-DC converter is an electromechanical device which converts direct current (DC) from one voltage level to another. You may need a DC-DC converter if you are looking to increase voltage from a partially lowered battery or regulate the output voltage. DC-DC converters can also be easily mounted onto a DIN Rail enabling quicker installation and space saving.
Approvals
CE, cULus
Specification
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18.5 → 30.2 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 2.5A |
Mounting Type | DIN Rail Mount |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 12 → 14V |
Length | 125mm |
Width | 32.5mm |
Depth | 125mm |
Series | SITOP |
Load Regulation | ±3% |
Minimum Temperature | 0°C |
Efficiency | 83% |
Maximum Temperature | +60°C |