- RS stock no.:
- 165-8410
- Mfr. Part No.:
- PAM2306AYPAA
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (On a Reel of 3000)
R 5,064
(exc. VAT)
R 5,824
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | R 5,064 | R 15 192,00 |
*price indicative |
- RS stock no.:
- 165-8410
- Mfr. Part No.:
- PAM2306AYPAA
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.8 MHz |
Mounting Type | Surface Mount |
Package Type | WDFN |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 1.5 % |
Efficiency | 96% |
Switching Regulator | Yes |
Line Regulation | 0.5 %/V |
Width | 3.05mm |
Height | 0.75mm |
Dimensions | 3.05 x 3.05 x 0.75mm |
Length | 3.05mm |
- RS stock no.:
- 165-8410
- Mfr. Part No.:
- PAM2306AYPAA
- Manufacturer:
- DiodesZetex