- RS stock no.:
- 165-6514
- Mfr. Part No.:
- LED2001PHR
- Manufacturer:
- STMicroelectronics
2500 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (On a Reel of 2500)
R 31,559
(exc. VAT)
R 36,293
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | R 31,559 | R 78 897,50 |
*price indicative |
- RS stock no.:
- 165-6514
- Mfr. Part No.:
- LED2001PHR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LED Drivers, Buck Current Regulators for LED, STMicroelectronics
The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 18 V |
Maximum Output Voltage | -1 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | HSOP |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Height | 1.55mm |
Switching Regulator | Yes |
Length | 5mm |
Dimensions | 5 x 4 x 1.55mm |
- RS stock no.:
- 165-6514
- Mfr. Part No.:
- LED2001PHR
- Manufacturer:
- STMicroelectronics