- RS stock no.:
- 122-3304
- Mfr. Part No.:
- ZXLD1615ET5TA
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (On a Reel of 3000)
R 16,876
(exc. VAT)
R 19,407
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | R 16,876 | R 50 628,00 |
6000 + | R 16,454 | R 49 362,00 |
*price indicative |
- RS stock no.:
- 122-3304
- Mfr. Part No.:
- ZXLD1615ET5TA
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up Switching Regulators, Diodes Inc
Switching Voltage Regulators, Diodes Inc
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 28 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 250mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 Mhz |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 0.9mm |
Height | 0.9mm |
Width | 1.6mm |
- RS stock no.:
- 122-3304
- Mfr. Part No.:
- ZXLD1615ET5TA
- Manufacturer:
- DiodesZetex