- RS stock no.:
- 162-9808
- Mfr. Part No.:
- LM5175PWPT
- Manufacturer:
- Texas Instruments
1000 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (On a Reel of 250)
R 140,921
(exc. VAT)
R 162,059
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | R 140,921 | R 35 230,25 |
*price indicative |
- RS stock no.:
- 162-9808
- Mfr. Part No.:
- LM5175PWPT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specification
Attribute | Value |
---|---|
Controller Type | Bulk Boost Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 220 kHz, 565 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 28 |
Dimensions | 9.8 x 4.5 x 1.05mm |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 55 V |
Minimum Input Voltage | 3.5 V |
Minimum Output Voltage | 0.8 V |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 162-9808
- Mfr. Part No.:
- LM5175PWPT
- Manufacturer:
- Texas Instruments