- RS stock no.:
- 103-2945
- Mfr. Part No.:
- BU323ZG
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 103-2945
- Mfr. Part No.:
- BU323ZG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specification
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 10 A |
Maximum Collector Emitter Voltage | 350 V |
Maximum Emitter Base Voltage | 6 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 150 |
Maximum Base Emitter Saturation Voltage | 2.2 V |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Collector Cut-off Current | 0.1mA |
Dimensions | 15.2 x 4.9 x 16.2mm |
Width | 4.9mm |
Height | 16.2mm |
Length | 15.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
- RS stock no.:
- 103-2945
- Mfr. Part No.:
- BU323ZG
- Manufacturer:
- onsemi