- RS stock no.:
- 378-7564
- Mfr. Part No.:
- XR82NBB
- Manufacturer:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 378-7564
- Mfr. Part No.:
- XR82NBB
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
ABUS Euro Cylinder Locks KE60NP Thumbturn Cylinder
The KE60 euro profile thumbturn cylinder locks from ABUS are suitable for entrance doors and apartment doors, and can be operated from the outside even when a key is already inserted on the inside
These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.
These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.
Features and Benefits
Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Emergency feature: The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder
Product Application Information
The ABUS thumbturn cylinder lock has been designed for use in main entrance doors and apartment doors.
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Side Z: Always the thumbturn end of the cylinder, the second dimension and indicated with a K suffix
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Side Z: Always the thumbturn end of the cylinder, the second dimension and indicated with a K suffix
Standards
DIN V 18254 Class 2
Specification
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 35 x 35 mm |
Material | Brass |
Overall Length | 70mm |
Section A Length | 35mm |
Section B Length | 35mm |