- RS stock no.:
- 687-9966
- Mfr. Part No.:
- 2806-52V
- Manufacturer:
- Bahco
Discontinued product
- RS stock no.:
- 687-9966
- Mfr. Part No.:
- 2806-52V
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bahco VDE Ratchet Action Cable Cutter
Bahco VDE Ratchet Action Cable Cutters are the tools designed for professionals. Made of anti-corrosion high performance steel. For work on live equipment up to 1000 V.
Features & Benefits
Insulated cable cutter
For cutting copper and aluminium cables (not suitable for hard copper, steel cables or internal steel wire cables)
Single hand operation, easy release of the moving jaw
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Clean and smooth cut without distortion
IEC 60900
Insulated cable cutter
For cutting copper and aluminium cables (not suitable for hard copper, steel cables or internal steel wire cables)
Single hand operation, easy release of the moving jaw
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Clean and smooth cut without distortion
IEC 60900
Specification
Attribute | Value |
---|---|
Overall Length | 340 mm |