- RS stock no.:
- 165-5474
- Mfr. Part No.:
- IR2175PBF
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 165-5474
- Mfr. Part No.:
- IR2175PBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sensing Amplifiers, Infineon
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specification
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Maximum Supply Current | 0.5 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.75mm |
Height | 1.75mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Minimum Operating Supply Voltage | -5 V |
- RS stock no.:
- 165-5474
- Mfr. Part No.:
- IR2175PBF
- Manufacturer:
- Infineon