- RS stock no.:
- 815-0370
- Mfr. Part No.:
- QTX733A7.37280B15R
- Manufacturer:
- QT Quarztechnik
Discontinued product
- RS stock no.:
- 815-0370
- Mfr. Part No.:
- QTX733A7.37280B15R
- Manufacturer:
- QT Quarztechnik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QTX7
Crystal Oscillators 7x5mm Ceramic case
Specification
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 7.3728MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.4mm |
Maximum Operating Temperature | 85°C |
Width | 5.2mm |
Length | 7.2mm |
Dimensions | 7.2 x 5.2 x 1.4mm |
- RS stock no.:
- 815-0370
- Mfr. Part No.:
- QTX733A7.37280B15R
- Manufacturer:
- QT Quarztechnik