- RS stock no.:
- 671-9671
- Mfr. Part No.:
- S53305-8.000-X
- Manufacturer:
- AKER
Discontinued product
- RS stock no.:
- 671-9671
- Mfr. Part No.:
- S53305-8.000-X
- Manufacturer:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S53305
Crystal Oscillators - SMT Plastic case
Specification
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 8MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 0.95mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 0.95mm |
- RS stock no.:
- 671-9671
- Mfr. Part No.:
- S53305-8.000-X
- Manufacturer:
- AKER