- RS stock no.:
- 865-4021
- Mfr. Part No.:
- 1586316-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 865-4021
- Mfr. Part No.:
- 1586316-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Crimp Contacts
A range of Crimp Contacts for use in Val-U-Lok housings.
Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire
TE Connectivity VAL-U-LOK Series Connector System
Specification
Attribute | Value |
---|---|
Gender | Male |
For Use With | VAL-U-LOK Connector Housing |
Series | VAL-U-LOK |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.3mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 26AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS stock no.:
- 865-4021
- Mfr. Part No.:
- 1586316-4
- Manufacturer:
- TE Connectivity