- RS stock no.:
- 830-3653
- Mfr. Part No.:
- 5M570ZT100C4N
- Manufacturer:
- Altera
Discontinued product
- RS stock no.:
- 830-3653
- Mfr. Part No.:
- 5M570ZT100C4N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
Specification
Attribute | Value |
---|---|
Family Name | MAX V |
Number of Macro Cells | 440 |
Number of User I/Os | 74 |
Memory Type | Flash |
Number of Logic Blocks/Elements | 570 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay | 9.5ns |
Individual Output Enable Control | Yes |
Dimensions | 16 x 16mm |
Maximum Operating Supply Voltage | 1.89 V |
Length | 16mm |
Width | 16mm |
Propagation Delay Test Condition | 10pF |
Re-programmability Support | Yes |
Minimum Operating Supply Voltage | 1.71 V |
- RS stock no.:
- 830-3653
- Mfr. Part No.:
- 5M570ZT100C4N
- Manufacturer:
- Altera