- RS stock no.:
- 169-5484
- Mfr. Part No.:
- EPM7128AETC100-7N
- Manufacturer:
- Altera
Discontinued product
- RS stock no.:
- 169-5484
- Mfr. Part No.:
- EPM7128AETC100-7N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Simple Programmable Logic Devices, Altera
Specification
Attribute | Value |
---|---|
Family Name | MAX 7000A |
Number of Macro Cells | 128 |
Number of User I/Os | 84 |
Memory Type | EEPROM |
Number of Logic Blocks/Elements | 8 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 14 x 14 x 1mm |
Height | 1mm |
Length | 14mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Re-programmability Support | Yes |
Width | 14mm |
- RS stock no.:
- 169-5484
- Mfr. Part No.:
- EPM7128AETC100-7N
- Manufacturer:
- Altera