- RS stock no.:
- 837-1054
- Mfr. Part No.:
- L070
- Manufacturer:
- SKF
Discontinued product
- RS stock no.:
- 837-1054
- Mfr. Part No.:
- L070
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
SKF Jaw Couplings, 35mm OD, 9mm Bore - L070
Use these jaw couplings from SKF to ensure the safe transfer of power across shafts in your system. You can connect them to two shafts to make them move at the same speed. This helps to automate your process without the need for additional motors or wiring. A compact size of 19 (length) x 35mm (diameter) makes this set easy to fit in small spaces. As the couplings are made from high-grade cast iron, they absorb the vibrations and load shock expected in heavy-duty applications.
• High operating speed of 31,000rpm (revolutions per minute) to ensure fast performance
• 9mm bore can be drilled out to suit your specific needs
• Failsafe design as they will continue to transmit in the event of spider failure
• 9mm bore can be drilled out to suit your specific needs
• Failsafe design as they will continue to transmit in the event of spider failure
Applications
• Gearboxes
• Industrial fans
• Pump systems
• Motion control equipment
• Industrial fans
• Pump systems
• Motion control equipment
Is this coupling set safe for industrial use?
Yes, these jaw couplings are safe for industrial use thanks to their strong cast-iron hubs and abrasion-resistant nitrile rubber central spider. These materials protect them against corrosion, solvents and oils, making them suitable for use in harsh environments.
SKF Jaw Couplings
Specification
Attribute | Value |
---|---|
Bore | 9mm |
Coupling Types | Jaw Coupling |
Outside Diameter | 35mm |
Length | 19mm |