- RS stock no.:
- 177-1600
- Mfr. Part No.:
- HV5622PJ-G
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 177-1600
- Mfr. Part No.:
- HV5622PJ-G
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller.
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
3.0V to 3.6V, -40ºC to +85ºC, DC to 50 MIPS
dsPIC33F DSC Core:
Code-efficient (C and Assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
32-bit multiply support
High-Speed PWM:
Up to four PWM pairs with independent timing
Dead time for rising and falling edges
1.04 ns PWM resolution
PWM support for:
DC/DC, AC/DC, Inverters, PFC, and Lighting
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
High-Speed ADC module:
10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps)
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
3.0V to 3.6V, -40ºC to +85ºC, DC to 50 MIPS
dsPIC33F DSC Core:
Code-efficient (C and Assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
32-bit multiply support
High-Speed PWM:
Up to four PWM pairs with independent timing
Dead time for rising and falling edges
1.04 ns PWM resolution
PWM support for:
DC/DC, AC/DC, Inverters, PFC, and Lighting
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
High-Speed ADC module:
10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps)
Specification
Attribute | Value |
---|---|
Package Type | PLCC |
Logic Family | HV5622 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel Converter |
Number of Elements | 4 |
Pin Count | 44 |
Minimum Operating Supply Voltage | 10.8 V |
Maximum Operating Supply Voltage | 13.2 V |
Dimensions | 16.6 x 16.6 x 4.4mm |
Length | 16.6mm |
Width | 16.6mm |
Maximum Operating Temperature | +85 °C |
Height | 4.4mm |
Minimum Operating Temperature | -40 °C |