- RS stock no.:
- 145-0146
- Mfr. Part No.:
- CD74ACT164E
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 145-0146
- Mfr. Part No.:
- CD74ACT164E
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74ACT Family, Flip-Flop/Latch/Shift Register, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specification
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | ACT |
Mounting Type | Through Hole |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Triggering Type | Positive Edge |
Maximum Operating Temperature | 125 °C |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -55 °C |
Reset Type | Asynchronous |
- RS stock no.:
- 145-0146
- Mfr. Part No.:
- CD74ACT164E
- Manufacturer:
- Texas Instruments