- RS stock no.:
- 684-3718
- Mfr. Part No.:
- XB5S2B2L2
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 684-3718
- Mfr. Part No.:
- XB5S2B2L2
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Harmony XB5
The XB5 Biometric control and signalling unit is designed for use in industry to protect access to systems or machines. No interface is required for programming and operating the switch: it is an independent stand alone unit.
24 Vdc supply
Dark grey plastic body
Available with 2m cable or M12 connector output
PNP output, available with either Bi-stable or Mono-stable circuit
IP65
Dark grey plastic body
Available with 2m cable or M12 connector output
PNP output, available with either Bi-stable or Mono-stable circuit
IP65
Approvals
CE, CSA Approved, UL Recognised
Schneider Electric Biometric Switch - 22mm
Specification
Attribute | Value |
---|---|
Series | Harmony XB5S |
Push Button Material | PA 66 |
IP Rating | IP65 |
Cutout Diameter | 22mm |
Push Button Actuation | Momentary |
Maximum DC Voltage | 24V |
Terminal Type | Cable |
Maximum Current | 200mA |
- RS stock no.:
- 684-3718
- Mfr. Part No.:
- XB5S2B2L2
- Manufacturer:
- Schneider Electric