- RS stock no.:
- 867-1212
- Mfr. Part No.:
- 1437SSB
- Manufacturer:
- Hammond
Discontinued product
- RS stock no.:
- 867-1212
- Mfr. Part No.:
- 1437SSB
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1435 / 1437 Series Pushbutton Enclosure
Premium range of pushbutton enclosures from Hammond are designed to accept a comprehensive range of heavy duty oil tight pushbuttons, pushbuttons & pilot lights ensuring protection from dust, dirt, oil & water.
Oil resistant gasket and adhesive
Enclosure mounting made possible thanks to integral welded brackets
Premium look to the enclosure incorporating continuously welded seams
Larger options come equipped with an internal hinged covers, and holds the cover opening easing the wiring process
Bonding stud is located on the door along with a grounding stud located on the enclosure
Offered in various finishes including black & natural with a gray powder coating
Enclosure mounting made possible thanks to integral welded brackets
Premium look to the enclosure incorporating continuously welded seams
Larger options come equipped with an internal hinged covers, and holds the cover opening easing the wiring process
Bonding stud is located on the door along with a grounding stud located on the enclosure
Offered in various finishes including black & natural with a gray powder coating
Enclosures featured come with 22mm holes unless otherwise stated.
Specification
Attribute | Value |
---|---|
Series | 1437 |
Cutout Diameter | 30.5mm |
Number of Cutouts | 2 |
Enclosure Colour | Natural |
Enclosure Material | Stainless Steel |
IP Rating | IP66 |
Length | 109.47mm |
Width | 160.27mm |
Depth | 120.65mm |
Dimensions | 109.47 x 160.27 x 120.65mm |
For Use With | Pilot Light, Push Button, Switch |