- RS stock no.:
- 921-0736
- Mfr. Part No.:
- LMV393S-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 921-0736
- Mfr. Part No.:
- LMV393S-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Comparators, Diodes Inc
Comparators, Diodes Inc
Specification
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 50 V/mV |
- RS stock no.:
- 921-0736
- Mfr. Part No.:
- LMV393S-13
- Manufacturer:
- DiodesZetex