- RS stock no.:
- 921-0714
- Mfr. Part No.:
- AZV3001FZ4-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 921-0714
- Mfr. Part No.:
- AZV3001FZ4-7
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Comparators, Diodes Inc
Comparators, Diodes Inc
Specification
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | X2-DFN1410 |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Dimensions | 1.45 x 1.05 x 0.35mm |
Length | 1.45mm |
Width | 1.05mm |
Height | 0.35mm |
Typical CMRR | 70dB |
Typical PSRR | 80dB |
Maximum Operating Temperature | +150 °C |