- RS stock no.:
- 774-3476
- Mfr. Part No.:
- LM2901DG
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 774-3476
- Mfr. Part No.:
- LM2901DG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specification
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | CMOS, TTL |
Number of Channels per Chip | 4 |
Typical Response Time | 1.3µs |
Pin Count | 14 |
Typical Single Supply Voltage | 36 V |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Width | 4mm |
Height | 1.5mm |
Typical Dual Supply Voltage | ±18V |
Maximum Operating Temperature | +105 °C |
Typical Voltage Gain | 100 V/mV |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 774-3476
- Mfr. Part No.:
- LM2901DG
- Manufacturer:
- ON Semiconductor