- RS stock no.:
- 774-3470
- Mfr. Part No.:
- LM2901NG
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 774-3470
- Mfr. Part No.:
- LM2901NG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specification
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Output Type | CMOS, TTL |
Number of Channels per Chip | 4 |
Typical Response Time | 1.3µs |
Pin Count | 14 |
Typical Single Supply Voltage | 36 V |
Dimensions | 19.56 x 6.6 x 3.68mm |
Length | 19.56mm |
Width | 6.6mm |
Height | 3.68mm |
Maximum Operating Temperature | +105 °C |
Typical Dual Supply Voltage | ±18V |
Typical Voltage Gain | 100 V/mV |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 774-3470
- Mfr. Part No.:
- LM2901NG
- Manufacturer:
- onsemi