- RS stock no.:
- 463-139
- Mfr. Part No.:
- LM393DG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 463-139
- Mfr. Part No.:
- LM393DG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specification
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.3µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +70 °C |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Voltage Gain | 106.02 dB |
Minimum Operating Temperature | 0 °C |
- RS stock no.:
- 463-139
- Mfr. Part No.:
- LM393DG
- Manufacturer:
- ON Semiconductor