RF Solutions ESP32-C3-13U-KIT ESP32-C3-13U Module Bluetooth, WiFi Development Kit for ESP-32-C3-13U 160MHz
- RS stock no.:
- 238-0630
- Mfr. Part No.:
- ESP32-C3-13U-KIT
- Manufacturer:
- RF Solutions
Discontinued product
- RS stock no.:
- 238-0630
- Mfr. Part No.:
- ESP32-C3-13U-KIT
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RF Solutions core development board based on ESP-C3-13Umodules. The development board continues the classic design of the NodeMCU development board and leads to all I/Os on both sides. With pin headers, developers can connect peripherals according to their needs. When using the breadboard for development and debugging, the standard headers on both sides can make the operation easier and more convenient.
Complete Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
Support BLE5.0, Classic Bluetooth is not supported, rate support 125Kbps, 500Kbp,1Mbps, 2Mbps
32-bit RISC-V single-core processor, supports a clock frequency of up to 160 MHz, with 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, pulse counter
The development board has RGB three-in-one lamp beads, which is convenient for customers to develop
Integrated Wi-Fi MAC/BB/RF/PA/LNA/BLE
Support BLE5.0, Classic Bluetooth is not supported, rate support 125Kbps, 500Kbp,1Mbps, 2Mbps
32-bit RISC-V single-core processor, supports a clock frequency of up to 160 MHz, with 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, pulse counter
The development board has RGB three-in-one lamp beads, which is convenient for customers to develop
Integrated Wi-Fi MAC/BB/RF/PA/LNA/BLE
Specification
Attribute | Value |
---|---|
RF Technology | Bluetooth, WiFi |
Classification | Development Board |
Technology | 802.11 b/g/n, BLE 5.0 |
Kit Classification | Development Kit |
For Use With | ESP-32-C3-13U |
Featured Device | ESP32-C3-13U Module |
Kit Name | ESP32-C3-13U-KIT |
Frequency | 160MHz |
- RS stock no.:
- 238-0630
- Mfr. Part No.:
- ESP32-C3-13U-KIT
- Manufacturer:
- RF Solutions